text.skipToContent text.skipToNavigation

Manufacturer Part #

BM64SPKS1MC1-00M2AA

BM64 Series 4.2 V 2.4 GHz -90 dBm SMT Bluetooth® v5.0 Stereo Audio Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip BM64SPKS1MC1-00M2AA - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Sensitivity: -90dBm
Frequency Range: 2.4GHz
Supply Voltage: 3.2V to 4.2V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -40°C to +125°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$889.28
USD
Quantity
Unit Price
56
$15.88
112
$15.80
168
$15.75
224
$15.72
280+
$15.60
Product Variant Information section