Manufacturer Part #
451-00002C
Bluetooth v5 / 802.15.4 / NFC Module – External Antenna
Product Specification Section
Ezurio 451-00002C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio 451-00002C - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 32.7mA |
Certified: | Yes |
Sensitivity: | -103dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 71 |
Moisture Sensitivity Level: | 4 |
Mounting Method: | Surface Mount |
Features & Applications
Bluetooth v5 / 802.15.4 / NFC Module – External Antenna
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$10.34
100
$10.29
150
$10.25
200
$10.23
250+
$10.16
Product Variant Information section
Available Packaging
Package Qty:
50 per Strip
Mounting Method:
Surface Mount