Manufacturer Part #
RN171XVU-I/RM
WiFi / 802.11 Modules WIFI Module for Existing 802.15.4 W/ UFL Antenna
Product Specification Section
Microchip RN171XVU-I/RM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip RN171XVU-I/RM - Technical Attributes
Attributes Table
Module: | ModuleWLAN-80211bg |
Data Rate: | 54Mbps |
RF Band: | 2.4GHz |
Certified: | Yes |
Mounting Method: | PCB Mount |
Features & Applications
The RN171XVU-I/RM is a certified 802.11 b/g Wi-Fi solution module, especially designed for customers who want to migrate their existing 802.15.4 architecture to a standard TCP/IP based platform without having to redesign their existing hardware.
Features:
- Direct internet connectivity provides internet access to every node
- Point to point connectivity to every node without the need for custom profiles
- Based on common 802.15.4 footprint
- 3 Antenna options available - wire, reverse polarity SMA connector, and U.FL connector
- Ultra low power: 4uA sleep mode, 38mA active
- Onboard TCP/IP stack includes DHCP, UDP, DNS, ARP, ICMP, HTTP client, FTP client and TCP
- Firmware configurable transmit power: 0dBm to 12dBm
- Hardware interfaces: TTL UART
- Host data rate up to 464Kbps over UARTSupports Adhoc and infrastructure networking
- 8 general purpose digital I/O
- 3 analog sensor inputs
- Real-time clock for time-stamping, auto-sleep, and auto-wakeup modes
- Accepts 3.3VDC regulated power supply
- Configuration over UART or wireless interface (via Telnet) using simple ASCII commands
- Over the air firmware upgrade (FTP)
- Secure Wi-Fi authentication: WEP, WPA-TKIP , WPA2-AES
Applications:
- Industrial metering
- HVAC control
- Room temperature sensors
- Pump configuration and control
- Telemetry
- PV/Solar controllers
- Robotics
View the available RN17 series of 802.11/WLAN
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$40.32
4
$39.78
15
$39.28
30
$39.01
75+
$38.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount