text.skipToContent text.skipToNavigation

Manufacturer Part #

RN131C/RM

ULP WIFI 802.11 B/G SURFACE MOUNT MODULE W/ON-BOARD ANTENNA AND U.FL CONNECTOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN131C/RM - Technical Attributes
Attributes Table
Module: ModuleWLAN-Wireless LAN
Data Rate: 1Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Features & Applications

The RN-131C is a part of RN-13x series RF Module. It has an operating temperature ranging from 0 to +70 C.

The WiFly GSX module is a stand alone, embedded wireless 802.11 networking module. Because of its small form factor and extremely low power consumption, the RN-131G is perfect for mobile wireless applications such as asset monitoring, GPS tracking and battery sensors.

Features:  

  • Qualified 2.4GHz IEEE 802.11b/g transceiver
  • High throughput, 1Mbps sustained data rate with TCP/IP and
        WPA2
  • Ultra-low power - 4uA sleep, 40mA Rx, 210mA Tx (max)
  • Small, compact surface mount module
  • On board ceramic chip antenna and U.FL connector for external antenna
  • 8 Mbit flash memory and 128 KB RAM
  • UART hardware interface
  • 10 general purpose digital I/O
  • 8 analog sensor interfaces
  • Real-time clock for wakeup and time stamping
  • Accepts 3.3 V regulated or 2-3 V battery
  • Supports Adhoc connections
  • On board ECOS -OS, TCP/IP stacks
  • Wi-Fi Alliance certified for WPA2-PSK
  • FCC / CE/ ICS certified and RoHS compliant
  • Industrial (RN-131G) and commercial (RN-131C ) grade temperature options

Applications:

  • Remote equipment monitoring
  • Telemetry
  • Industrial sensors and controls
  • Home Automation
  • Medical device monitoring

For the latest firmware details and corresponding part numbers, please visit:

www.microchip.com/wirelessfirmware

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$1,312.85
USD
Quantity
Unit Price
35
$37.51
70
$37.26
105+
$37.00
Product Variant Information section