ENW-49D01A1KF in Reel by Panasonic | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-49D01A1KF

PAN9520 Series 4 MB Flash 2 MB PSRAM 802.11b/g/n Embedded Wi-Fi Module

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ENW-49D01A1KF - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 150Mbps
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.6V
Supply Current: 68mA
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,295.00
USD
Quantity
Unit Price
500+
$6.59