Manufacturer Part #
CYW55912IUBGTXTMA1
WiFi 6
Product Specification Section
Infineon CYW55912IUBGTXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYW55912IUBGTXTMA1 - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Certified: | Yes |
Sensitivity: | -111.5dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$5.03
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount