453-00059R in Reel by Ezurio | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00059R

BL653μ Micro BLE Module (Nordic nRF52833) – Integrated Antenna (Tape/Reel)

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00059R - Technical Attributes
Attributes Table
Module: 802.15.4
Data Rate: 2Mbps to 500kbps
RF Band: 2.48GHz
Certified: Yes
Gain: 2dB
Sensitivity: -103dBm
Frequency Range: 2.4GHz to 2.48GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,850.00
USD
Quantity
Unit Price
1,000+
$7.85
Product Variant Information section