text.skipToContent text.skipToNavigation

Manufacturer Part #

LP0805A2442ASTR

LP Series 2442 MHz 84 MHz Bw 30 / 20 dB Att. Thin Film Harmonic Low Pass Filter

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LP0805A2442ASTR - Technical Attributes
Attributes Table
Insertion Loss-Max: 0.4dB
3dB Bandwidth-Min: 84MHz
Attenuation@ Min Freq: 20dB
Attenuation@ Max Freq: 30dB
Center Frequency-Nom: 2400MHz to 2484MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,580.00
USD
Quantity
Unit Price
3,000+
$0.86
Product Variant Information section