Manufacturer Part #
SST12CP11C-QUCE
RF Amplifier WLAN 11b/g/n 256QAM PA
Product Specification Section
Microchip SST12CP11C-QUCE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
07/05/2022 Details and Download
EOL Description:The SST12LF03-Q3DE, SST11LP12-QCF, SST12LP15B-QVCE, SST12LP15B-QVCE-A36, SST12LP15A-QVCE, SST12LP17E-XX8E, SST11CP15E-QUBE, SST12CP11C-QUCE, and SST12LN01-QU6E catalog part numbers (CPN) will be moving to End of Life (EOL) status effective today. These catalog part numbers will no longer be offered after October 31, 2022. Please review the attached parts affected list below for detailsabout replacement parts if applicable.Reason for EOL:No longer have manufacturing support for the CPN listed in the attachment.Last date for bookings (LTB): August 31, 2022Last date for shipments (LTS): October 31, 2022
Part Status:
Obsolete
Obsolete
Microchip SST12CP11C-QUCE - Technical Attributes
Attributes Table
RF Type: | WLAN (IEEE 802.11b/g/n) |
Frequency Range: | 2.4GHz to 2.5GHz |
Supply Current: | 500mA |
Supply Voltage: | 3.3V to 5.5V |
P1dB: | 30dBm |
Gain: | 37dB |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -40°C to +120°C |
Package Style: | UQFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UQFN-16
Mounting Method:
Surface Mount