Manufacturer Part #
F1350NBGI8
DPD DEMOD 0.35UM SIGE BICMOS
Product Specification Section
Renesas F1350NBGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas F1350NBGI8 - Technical Attributes
Attributes Table
Frequency Range: | 1450MHz to 2700MHz |
Supply Current: | 275mA |
Supply Voltage: | 4.75V to 5.25V |
Noise Figure: | 17.4dB |
Gain: | 12.5dB |
Power Dissipation: | 2.5W |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$8.63
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount