Manufacturer Part #
BGA2851,115
BGA2851 Series 5.5 V 2.2 GHz 25.2dB SMT MMIC Wideband Amplifier - TSSOP-6
Product Specification Section
NXP BGA2851,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP BGA2851,115 - Technical Attributes
Attributes Table
RF Type: | General Purpose |
Frequency Range: | 0GHz to 2.2GHz |
Supply Current: | 6.1mA to 7.8mA |
Supply Voltage: | 4.5V to 5.5V |
P1dB: | -4.5dBm |
Noise Figure: | 3dB |
Gain: | 24.6dB |
Power Dissipation: | 0.2W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.188
6,000
$0.186
9,000
$0.184
12,000
$0.183
15,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount