text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA2800,115

RF Amplifier 6CH MMIC Amp 3.7 dB 3.3V 10.5mA 3.2GHz

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BGA2800,115 - Technical Attributes
Attributes Table
Frequency Range: 2.2GHz
Supply Current: 55mA
Supply Voltage: 3V to 3.6V
Noise Figure: 4.2dB
Gain: 30dB
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BGA2800,115 is a Silicon (MMIC) wideband amplifier with internal matching circuit.

Features:

  • Internally matched to 50 Ω
  • A gain of 20 dB at 250 MHz increasing to 20.6 dB at 2150 MHz
  • Output power at 1 dB gain compression = -1 dBm
  • Supply current = 10.5 mA at a supply voltage of 3.3 V
  • Reverse isolation > 30 dB up to 2 GHz
  • Good linearity with low second order and third order products
  • Noise figure = 4 dB at 950 MHz
  • Unconditionally stable (K > 1)

Applications:

  • LNB IF amplifiers
  • General purpose amplifier

View the available list of wideband amplifier

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$243.90
USD
Quantity
Unit Price
3,000
$0.0813
6,000
$0.08
12,000
$0.0787
15,000
$0.0782
45,000+
$0.0757
Product Variant Information section