
Manufacturer Part #
MC12093MNR4G
MC12093 Series 2.7 to 5.5 V ÷2 / ÷4 / ÷8 1.1 GHz Low Power Prescaler - DFN-8
Product Specification Section
onsemi MC12093MNR4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC12093MNR4G - Technical Attributes
Attributes Table
Frequency Range: | 0.1GHz to 1.1GHz |
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 4.5mA |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount