text.skipToContent text.skipToNavigation

Manufacturer Part #

PAT1220-C-9DB-T5

ATTENUATOR 9 DB 50 OHM 0805 SMD

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Susumu PAT1220-C-9DB-T5 - Technical Attributes
Attributes Table
Attenuation-Nom: 9dB
Rated Power: 100mW
VSWR: 1.3
Operating Frequency: 0GHz to 10GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$615.00
USD
Quantity
Unit Price
5,000
$0.123
10,000
$0.122
15,000+
$0.12
Product Variant Information section