Manufacturer Part #
PAT1220-C-8DB-T5
PAT Series 10 GHz 8 dB 50 Ohm 0805 Surface Mount High-Precision Chip Attenuator
Product Specification Section
Susumu PAT1220-C-8DB-T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu PAT1220-C-8DB-T5 - Technical Attributes
Attributes Table
Attenuation-Nom: | 8dB |
Rated Power: | 100mW |
VSWR: | 1.3 |
Operating Frequency: | 0GHz to 10GHz |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
5,000
$0.123
10,000
$0.122
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount