
Manufacturer Part #
EXB-24AT3AR3X
EXB Series 0404 3 dB 50 Ω DC to 3 GHz Surface Mount Chip Attenuator
Product Specification Section
Panasonic EXB-24AT3AR3X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EXB-24AT3AR3X - Technical Attributes
Attributes Table
Attenuation-Nom: | 3dB |
Rated Power: | 40mW |
VSWR: | 1.3 |
Operating Frequency: | 0GHz to 3GHz |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0577
20,000
$0.0567
30,000+
$0.0557
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount