text.skipToContent text.skipToNavigation

Manufacturer Part #

CZA04S04160050HEA

CZA Series DC to 3 GHz 0.04 W 4.1 dB Surface Mount Chip Resistor Attenuator

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CZA04S04160050HEA - Technical Attributes
Attributes Table
Attenuation-Nom: 16dB
Rated Power: 40mW
VSWR: 1.2
Operating Frequency: 0GHz to 3GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$596.00
USD
Quantity
Unit Price
10,000
$0.0596
20,000
$0.0585
30,000+
$0.0575
Product Variant Information section