TRAB8903NP in Bulk by TE Connectivity | Omni-Directional | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TRAB8903NP

OMNI,SB,Ph,890-960MHz 3,NGP PMT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TE Connectivity TRAB8903NP - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 890MHz to 960MHz
Gain: 3dBi
VSWR: 2
Mounting Method: Stud Mount
Pricing Section
Global Stock:
247
USA:
247
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.30
USD
Quantity
Unit Price
10
$47.13
20
$46.79
30
$46.58
40
$46.44
50+
$45.99
Product Variant Information section