Manufacturer Part #
ANT-916-JJB-RA
JJB Series 916 MHz 7 mm Omni Directional Through Hole Feedline Antenna
Product Specification Section
TE Connectivity ANT-916-JJB-RA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-916-JJB-RA - Technical Attributes
Attributes Table
Operating Frequency: | 901MHz to 931MHz |
Gain: | -0.5dBi |
VSWR: | 2 |
Operating Temp Range: | -40°C to +90°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$3.93
15
$3.85
50
$3.79
150
$3.74
500+
$3.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole