
Manufacturer Part #
ANT-418-PW-LP
LP Series 433 MHz Omni Directional Screw Mount Antenna
Product Specification Section
TE Connectivity ANT-418-PW-LP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-418-PW-LP - Technical Attributes
Attributes Table
Operating Frequency: | 411MHz to 425MHz |
Gain: | -1dBi |
VSWR: | 1.9 |
Operating Temp Range: | -20°C to +85°C |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$2.20
25
$2.16
100
$2.12
250
$2.10
1,000+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Screw Mount