Manufacturer Part #
ANT-418-CW-QW
QW 1/4 Wave Whip, 418MHz, RPSMA
Product Specification Section
TE Connectivity ANT-418-CW-QW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-418-CW-QW - Technical Attributes
Attributes Table
Operating Frequency: | 380MHz to 450MHz |
Gain: | 2.9dBi |
VSWR: | 1.9 |
Operating Temp Range: | -40°C to +90°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
30
$13.70
60
$13.62
90
$13.58
150
$13.52
300+
$13.40
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray