text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-418-CW-HWR-SMA

HWR Series 418 MHz Omni Directional SMA Connector Tilt / Rotate Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-418-CW-HWR-SMA - Technical Attributes
Attributes Table
Operating Frequency: 398MHz to 438MHz
Gain: 0.7dBi
VSWR: 2
Operating Temp Range: -30°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
644
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,183.00
USD
Quantity
Unit Price
1
$11.83
200
$11.77
300+
$11.70
Product Variant Information section