GP.1575.12.4.A.02 in Bulk by Taoglas | GPS Antennas | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GP.1575.12.4.A.02

GPS antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Taoglas GP.1575.12.4.A.02 - Technical Attributes
Attributes Table
Antenna Type: Galileo/GLONASS/GPS
Operating Frequency: 1.572GHz to 1.578GHz
VSWR: 2
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.06
USD
Quantity
Unit Price
1
$2.06
30
$2.02
100
$1.99
300
$1.96
1,000+
$1.91