Manufacturer Part #
ANGPS-1MM
Magnetic Mount GPS Antenna w/ SMA Connector (5 Meter Cable)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech ANGPS-1MM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Announcement
12/26/2024 Details and Download
Description:MultiTech rCell 300 Series is an industrial-grade LTE Cat 4 edge-intelligent router. It securely connects multiple devices via Serial, Ethernet, or Wi-Fi to the Internet, cloud, and on-premise SCADA platforms. Key features include WAN failover, advanced firewall and routing capabilities, a cloud connector, and the ability to execute edge-native applications.
Part Status:
Active
Active
MultiTech ANGPS-1MM - Technical Attributes
Attributes Table
| Operating Frequency: | 900MHz to 1800MHz |
| VSWR: | 2 |
| Operating Temp Range: | -30°C to +50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$19.98
5
$19.82
25
$19.55
50
$19.44
150+
$19.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk