Manufacturer Part #
AEAGMK148060-S1575
AEAGMK148060xx Series 9 V 38 dBi GPS/Beidou/Glonass External Antenna
Product Specification Section
Abracon AEAGMK148060-S1575 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AEAGMK148060-S1575 - Technical Attributes
Attributes Table
Operating Frequency: | 1.61GHz to 1.176GHz |
Gain: | 38dBi |
VSWR: | 2 |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
12
$155.76
24+
$153.45
Product Variant Information section
Available Packaging
Package Qty:
12 per Bulk
Mounting Method:
Screw Mount