text.skipToContent text.skipToNavigation

Manufacturer Part #

A1001011

Automotive GPS/GNSS ( On/Off Ground) Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2320
Product Specification Section
KYOCERA AVX A1001011 - Technical Attributes
Attributes Table
Antenna Type: Beidou/Galileo/GLONASS/GNSS/GPS
Gain: 1dB
VSWR: 1.5, 2.5
Operating Temp Range: -50°C to +125°C
Ratings: AEC-Q200
Mounting Method: Surface Mount
Features & Applications

KYOCERA AVX extends its antenna portfolio with innovative solutions for Automotive applications. All rigorous testing has been performed by following applicable AEC-Q200 requirements and procedures to qualify the A-series antennas for automotive applications. The A-series includes a wide offering of options in different technologies: GNSS, Wi-Fi, Bluetooth, Cellular, LTE, 5G, 4G and UWB.
 
List of features:
o Designed for the connected vehicle and automotive applications
o High antenna performance at the desired frequencies
o Off-board versions available for metal environments
o Rigorously tested by following applicable AEC-Q200 requirements and procedures
o Supporting extreme operating temperatures up to 125ºC
o Passed vibration and mechanical shock testing for automotive
o Additional compliance testing supported upon request
o PPAP and IMDS available
o Multiple wireless technologies supported: 5G, 4G/LTE, Cellular, Wi-Fi 6, GPS/GNSS, Bluetooth and UWB

List of applications:
o Telematics (TCU)
o wBMS
o Smart Entry / Key FOB
o TPMS
o Tracking
o Other automotive applications

Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2250
Multiple Of:
2250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,901.25
USD
Quantity
Unit Price
2,250+
$0.845