Manufacturer Part #
2108851-1
Chip ant., SMD, UWB 6000-8000MHz
Product Specification Section
TE Connectivity 2108851-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2108851-1 - Technical Attributes
Attributes Table
Antenna Type: | Chip/Wi-Fi |
Operating Frequency: | 6GHz to 8.1GHz |
Gain: | 2.8dB |
VSWR: | 1.8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.32
4,000
$0.315
8,000
$0.31
10,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount