TG.30.8113 in Bag by Taoglas | External | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TG.30.8113

Apex TG.30 4G/3G/2G Terminal Antenna, Hinged SMA(M)

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas TG.30.8113 - Technical Attributes
Attributes Table
Antenna Type: Tilt
Operating Frequency: 2.8GHz
Gain: 2.7dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,125.00
USD
Quantity
Unit Price
100
$11.25
200
$11.19
300
$11.16
400+
$11.11
Product Variant Information section