text.skipToContent text.skipToNavigation

Manufacturer Part #

L9000081-01

ANT-2.4-LCW-RPS Antenna Dipole 2.4ghz tilt swivel RPS

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity L9000081-01 - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 2.4GHz to 2.5GHz
Gain: 2.8dBi
VSWR: 2
Termination: Connector Mount
Operating Temp Range: -40°C to +80°C
Impedance: 50Ω
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,995.00
USD
Quantity
Unit Price
750+
$2.66
Product Variant Information section