text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-PML

Permanent Mount Right Angle Swivel 1/2 Wave Whip 916MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity ANT-916-PML - Technical Attributes
Attributes Table
Operating Frequency: 881MHz to 951MHz
Gain: -0.4dBi
VSWR: 1.9
Pricing Section
Global Stock:
100
USA:
100
100
Factory Stock:Factory Stock:
1,844
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.11
USD
Quantity
Unit Price
1
$11.11
5
$10.97
25
$10.83
75
$10.74
200+
$10.58
Product Variant Information section