
Manufacturer Part #
ANT-916-CW-RH
RH Series 916 MHz Omni Directional 1/4 Wave Whip SMA Connector Antenna
Product Specification Section
TE Connectivity ANT-916-CW-RH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-916-CW-RH - Technical Attributes
Attributes Table
Operating Frequency: | 900MHz to 935MHz |
Gain: | -1.3dBi |
VSWR: | 1.9 |
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$10.17
5
$10.04
25
$9.92
75
$9.83
200+
$9.69
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag