text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-CW-HWR-RPS

CW-HW 1/2 Wave Dipole Whip 868 Mhz RPSMA Tilt Swivel

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
TE Connectivity ANT-868-CW-HWR-RPS - Technical Attributes
Attributes Table
Operating Frequency: 833MHz to 853MHz
Gain: -2.3dBi
VSWR: 2
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$582.50
USD
Quantity
Unit Price
50
$11.65
100
$11.58
150
$11.55
200
$11.52
250+
$11.44
Product Variant Information section