Manufacturer Part #
W3108
2.4 GHz Helical WiFi SMD Antenna
Product Specification Section
Pulse Electronics W3108 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics W3108 - Technical Attributes
Attributes Table
Antenna Type: | Helical/Passive Antennas |
Gain: | 1.5dB |
No of Bands: | 1 |
Bandwidth: | 2.4GHz |
Application Type: | Wireless |
Output Impedance: | 50Ω |
Operating Frequency: | 2.4GHz to 2.483GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800
$0.605
1,600
$0.595
2,400
$0.59
4,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount