text.skipToContent text.skipToNavigation

Manufacturer Part #

P522304

2.5 dBi 2.17 GHz Surface Mount Wide Band Embedded Cellular Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2423
Product Specification Section
KYOCERA AVX P522304 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 2.5dB
VSWR: 2.5
Rated Power: 2W
Bandwidth: 2.1GHz
Operating Frequency: 2.17GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,120
USA:
1,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1120
Multiple Of:
1120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,579.20
USD
Quantity
Unit Price
1,120
$1.41
2,240+
$1.39