Manufacturer Part #
P522304
2.5 dBi 2.17 GHz Surface Mount Wide Band Embedded Cellular Antenna
Product Specification Section
KYOCERA AVX P522304 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX P522304 - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Gain: | 2.5dB |
VSWR: | 2.5 |
Rated Power: | 2W |
Bandwidth: | 2.1GHz |
Operating Frequency: | 2.17GHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,120
$1.41
2,240+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
1120 per Reel
Mounting Method:
Surface Mount