text.skipToContent text.skipToNavigation

Manufacturer Part #

AH316M245001-T

AH Series 24 GHz Bluetooth Zigbee 19 DB Solder Antenna Surface Mount Embedded

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN AH316M245001-T - Technical Attributes
Attributes Table
Gain: 1.9dBi
VSWR: 3
No of Bands: 1
Application Type: Bluetooth
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,310.00
USD
Quantity
Unit Price
3,000+
$1.77
Product Variant Information section