Manufacturer Part #
ACAG0301-1575-T
ACAG0301 Series 1575 MHz 4.18 dBi Surface Mount GPS Ceramic Chip Antenna
Product Specification Section
Abracon ACAG0301-1575-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ACAG0301-1575-T - Technical Attributes
Attributes Table
Gain: | 4.18dBi |
VSWR: | 2 |
Polarization: | Linear |
No of Bands: | 1 |
Bandwidth: | 40MHz |
Application Type: | Antenna |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 1.565GHz to 1.585GHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000
$0.495
6,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel