text.skipToContent text.skipToNavigation

Manufacturer Part #

001-0016

001-0016 Series 5.5 GHz 3 dB Dual Band Cable Mount Linear Embedded

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 001-0016 - Technical Attributes
Attributes Table
Gain: 3dBi
VSWR: 3.0:1
Polarization: Linear
No of Bands: 2
Operating Frequency: 5.5GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,046.00
USD
Quantity
Web Price
200
$5.23
400
$5.14
600
$5.09
800
$5.06
1,000+
$4.95
Product Variant Information section