
Manufacturer Part #
VIPERGAN65DTR
Converter Offline Flyback Topology 240kHz 16-SO
Product Specification Section
STMicroelectronics VIPERGAN65DTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPERGAN65DTR - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Topology: | Flyback |
Start-Up Voltage: | 14V to 16V |
Supply Voltage: | 9V to 23V |
Switching Frequency-Max: | 176kHz to 330kHz |
Rated Power: | 65W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount