text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903BYST

Comparator General Purpose Open-Collector, Rail-to-Rail 8-MiniSO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LM2903BYST - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 150nA
Supply Voltage: 2V to 36V
Thermal Resistance: 190°C/W
Response Time: 1µs
Input Offset Voltage-Max: 4mV/°C
Output Current: 17mA
Quiescent Current: 2.5mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$480.00
USD
Quantity
Unit Price
4,000
$0.12
8,000
$0.119
12,000
$0.118
16,000
$0.117
20,000+
$0.116