Manufacturer Part #
FUSB3301MPX
USB Type C Controller for Mobile Chargers/Power Adapaters 10MLP
Product Specification Section
onsemi FUSB3301MPX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FUSB3301MPX - Technical Attributes
Attributes Table
Supply Current-Max: | 5µA |
Supply Voltage-Max: | 3.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MLP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.565
6,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLP-10
Mounting Method:
Surface Mount