Manufacturer Part #
AR1100T-I/MQ
AR1100 Series Resistive USB/RS232 Touch Screen Controller - QFN-20
Product Specification Section
Microchip AR1100T-I/MQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AR1100T-I/MQ - Technical Attributes
Attributes Table
Supply Voltage: | 3.3V to 5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,300+
$3.19
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount