XR16L784IV-F in Tray by MaxLinear | UART | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16L784IV-F

XR16L784 Series 6.25 Mbps 5.5 V SMT Quad High Performance UART - LQFP-64

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
MaxLinear XR16L784IV-F - Technical Attributes
Attributes Table
Data Rate: 6.25Mbps
No of Functions / Channels: 4
Interface Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 5mA
Power Dissipation: 0.5W
Clock Frequency-Max: 50MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A quad UART is a device that combines 4 UARTS into a single chip

XR16L Series 64 Lead LQFP Quad Universal Asynchronous Receiver and Transmitter, industrial temp

Pricing Section
Global Stock:
588
USA:
588
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.95
USD
Quantity
Unit Price
1
$27.95
4
$27.59
15
$27.26
40
$27.01
100+
$26.61
Product Variant Information section