SC16C550BIBS,128 in Reel by NXP | UART | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16C550BIBS,128

SC16C550B Series 5 V 48 MHz 3 Mbit/s SMT UART W/16-byte FIFO - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SC16C550BIBS,128 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
No of Functions / Channels: 1
Supply Voltage-Nom: 2.25V to 5.5V
Supply Current: 4.5mA
Power Dissipation: 500mW
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$9,120.00
USD
Quantity
Unit Price
6,000+
$1.52
Product Variant Information section