text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1124DR2G

NCV1124 Series 5.5 V Dual Variable−Reluctance Sensor Interface IC - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV1124DR2G - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCV1124 is a monolithic integrated circuit designed primarily to condition signals from sensors used to monitor rotating parts. The NCV1124 is a dual channel device. Each of the two identical channels interfaces with a variable−reluctance sensor, and continuously compares the sensor output s ignal to a user−programmable internal reference.

An alternating input signal of appropriate amplitude at IN1 or IN2 will result in a rectangular waveform at the corresponding OUT terminal, suitable for interface to either standard microprocessors or standard logic families. A diagnostic input, common to both channels, provides a means to test for degradation or loss of the physical connector to both sensors.

Key Features:

  • Two Independent Channels
  • Internal Hysteresis
  • Built−In Diagnostic Mode
  • Designed to Work from a 5.0 V ±10% Supply
  • Site and Control for Automotive Applications
  • Pb−Free Packages are Available

Applications:

  • Anti−Skid Braking and Traction Control
  • Vehicle Stability Control
  • Drive Belt Slippage Detection
  • Crankshaft/Camshaft Position Sensing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,175.00
USD
Quantity
Unit Price
2,500+
$1.27
Product Variant Information section