text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT20DTR2G

Translator, LVTTL / LVCMOS to Differential LVPECL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT20DTR2G - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVCMOS
Output Type: Differential
Supply Voltage: 3V to 3.6V
Propagation Delay: 390ps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,800.00
USD
Quantity
Unit Price
2,500+
$4.72
Product Variant Information section