Manufacturer Part #
ST485ERBDR
ST485ERBDR 5.25 V ±15 kV ESD Low-Power RS-485/RS-422 Transceiver - SOIC-8
Product Specification Section
STMicroelectronics ST485ERBDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST485ERBDR - Technical Attributes
Attributes Table
Data Rate: | 2.5Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.75V to 5.25V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 400µA |
No of Terminals: | 8 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
7,500
$0.40
10,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount