text.skipToContent text.skipToNavigation

Manufacturer Part #

ST4485EBDR

ST4485E Series 3.6 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
STMicroelectronics ST4485EBDR - Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +105°C
Supply Voltage: 3V to 3.6V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.3mA
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
112,500
Germany (Online Only):
112,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.33
5,000+
$0.32
Product Variant Information section