Manufacturer Part #
ISL4489EIBZ
ISL4489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Product Specification Section
Renesas ISL4489EIBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL4489EIBZ - Technical Attributes
Attributes Table
Data Rate: | 250kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.5V to 5.5V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The ISL4489EIBZ is a BiCMOS RS-485/RS-422 standard single transceiver with 5.5 V supply and ESD protected. Available in surface mount SOIC-14 package.
Features:
- Pb-free Available as an Option (RoHS Compliant)
- RS-485 I/O Pin ESD Protection ±15 kV HBM
- Class 3 ESD Level on all Other Pins >7 kV HBM
- 1/8 Unit Load Allows up to 256 Devices on the Bus
- High Data Rates (ISL4491E) up to 15 Mbps
- Slew Rate Limited Version for Error Free Data Transmission (ISL4489E)
- Very Low Quiescent Current:
- 140 µA (ISL4489E)
- 370 µA (ISL4491E)
- -7 V to +12 V Common Mode Input Voltage Range
- Three-State Rx and Tx Outputs
- Full Duplex Pinout
- Operates from a Single +5 V Supply (10% Tolerance)
- Current Limiting and Thermal Shutdown for driver Overload Protection
Applications:
- Factory Automation
- Security Networks
- Building Environmental Control Systems
- Industrial/Process Control Networks
- Level Translators (e.g., RS-232 to RS-422)
- RS-232 "Extension Cords"
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.38
40
$1.36
125
$1.34
400
$1.32
1,250+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount