Manufacturer Part #
ISL32452EIUZ
±60V Fault Protected, 3.3V to 5V, ±20V Common-Mode Range, RS-485/RS-422 Transcei
Product Specification Section
Renesas ISL32452EIUZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL32452EIUZ - Technical Attributes
Attributes Table
Data Rate: | 0.25Mbps |
ESD Voltage-Max: | ±16.5kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 2.1mA |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$2.96
150
$2.92
250
$2.90
750
$2.86
1,250+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount